+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 48B (2 x 24B) | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han | |
IP rating | IP65 | |
Locking system | for latch | |
Spatial orientation | angled | |
Body material | aluminum alloy | |
Gland thread | M50 | |
Engineering PN | Han 48B Hood Side Entry HC-M50 | |
Insert mounting | 104x27mm (x2) | |
Operating temperature | -40...125°C |