+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19302101250

Enclosure for connectors: HDC; size 10B; Han® HMC; IP65; closed


Manufacturer: HARTING

Manufacturer part number:
19302101250
TME Symbol:
19302101250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Connector variant
closed
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han 10B-HMC-asg1-LB-M20
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight223.5 g
Certificates
EAN code5713140127586
See other products in this category: HARTING connectors HARTING,
*
19302101250
0 in TME stock
Net price for quantities from 1 pcs - 36.60 USDGross price for quantities from 1 pcs - 36.60 USD
Net price for quantities from 5 pcs - 33.67 USDGross price for quantities from 5 pcs - 33.67 USD
Net price for quantities from 10 pcs - 31.49 USDGross price for quantities from 10 pcs - 31.49 USD
Net price for quantities from 25 pcs - 28.84 USDGross price for quantities from 25 pcs - 28.84 USD
Net price for quantities from 50 pcs - 27.79 USDGross price for quantities from 50 pcs - 27.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.