+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19302161541

Enclosure for connectors: HDC; size 16B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
19302161541
TME Symbol:
19302161541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 16B-HMC-gs-R-M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight208.6 g
Certificates
EAN code5713140127777
See other products in this category: HARTING connectors HARTING,
*
19302161541
4 in TME stock
Net price for quantities from 1 pcs - 26.85 USDGross price for quantities from 1 pcs - 26.85 USD
Net price for quantities from 10 pcs - 22.83 USDGross price for quantities from 10 pcs - 22.83 USD
Net price for quantities from 25 pcs - 21.39 USDGross price for quantities from 25 pcs - 21.39 USD
Net price for quantities from 50 pcs - 20.37 USDGross price for quantities from 50 pcs - 20.37 USD
Net price for quantities from 100 pcs - 19.40 USDGross price for quantities from 100 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.