+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19302241251

Enclosure for connectors: HDC; size 24B; Han® HMC; IP65; closed


Manufacturer: HARTING

Manufacturer part number:
19302241251
TME Symbol:
19302241251

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Connector variant
closed
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 24B-HMC-asg1-LB-M25
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight318.8 g
Certificates
EAN code5713140127876
See other products in this category: HARTING connectors HARTING,
*
19302241251
2 in TME stock
Net price for quantities from 1 pcs - 35.55 USDGross price for quantities from 1 pcs - 35.55 USD
Net price for quantities from 3 pcs - 31.81 USDGross price for quantities from 3 pcs - 31.81 USD
Net price for quantities from 5 pcs - 28.06 USDGross price for quantities from 5 pcs - 28.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.