+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 16B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han® B | |
Locking system | with double latch | |
Spatial orientation | straight | |
Enclosure material | aluminium alloy | |
Gland thread | M40 | |
Number of gland holes | 1 | |
Colour | black | |
Insert mounting | 77.5x27mm |