+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | semi-rigid | |
Shrinking ratio | 4:1 | |
Min. diameter before shrinking | 5.72mm | |
Length | 50mm | |
Colour | transparent | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 1.27mm | |
Operating temperature | -40...130°C | |
Shrinkage temperature | 135°C |