+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19340060271

Enclosure for connectors: HDC; size 16B; Han Hv E®; IP65; M25

Manufacturer: HARTING

Manufacturer part number:
19340060271
TME Symbol:
19340060271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han Hv E®
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight281.8 g
Certificates
EAN code5713140128170
See other products in this category: HARTING connectors HARTING,
*
19340060271
7 in TME stock
Net price for quantities from 1 pcs - 43.08 USDGross price for quantities from 1 pcs - 43.08 USD
Net price for quantities from 100 pcs - 39.53 USDGross price for quantities from 100 pcs - 39.53 USD
Net price for quantities from 250 pcs - 37.87 USDGross price for quantities from 250 pcs - 37.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.