+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 6B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han® Ex | |
Locking system | for latch | |
Spatial orientation | straight | |
Enclosure material | zinc alloy | |
Gland thread | M20 | |
Insert mounting | 44x27mm | |
Conform to the norm | ATEX Ex DIN EN 60079-11 DIN EN 60079-14 DIN EN 60079-0 DIN EN 60664-1 DIN EN 61984 | |
Operating temperature | -40...125°C |