+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19360101420

Enclosure for connectors: HDC; size 10B; for cable; Han® Ex; M20

Manufacturer: HARTING

Manufacturer part number:
19360101420
TME Symbol:
19360101420

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® Ex
Locking system
for double latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Insert mounting
57x27mm
Conform to the norm
ATEX Ex DIN EN 60079-11 DIN EN 60079-14 DIN EN 60079-0 DIN EN 60664-1 DIN EN 61984
Operating temperature
-40...125°C
Connectors features
  • connectors for explosion hazardous area
  • group of devices I and II
  • intrinsically safe ia, ib, ic
Gross weight298.6 g
Certificates
EAN code5713140181557

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19360101420
0 in TME stock
Net price for quantities from 10 pcs - 24.87 USDGross price for quantities from 10 pcs - 24.87 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.