+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 6B | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Application - series/manufacturer | Han® M | |
IP rating | IP65 | |
Locking system | with latch | |
Connector variant | high | |
Spatial orientation | angled | |
Enclosure material | zinc alloy | |
Body material | aluminum alloy | |
Gland thread | M25 | |
Number of gland holes | 2 | |
Gasket material | FPM | |
Body colour | black | |
Body colour | black | |
Engineering PN | Han 6M-asg2-LB-K-M25 | |
Insert mounting | 44x27mm | |
Resistance to | corrosion | |
Operating temperature | -40...125°C |