+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 3A | |
Mechanical mounting | for cable, for panel mounting | |
Application - series/manufacturer | Han® HPR | |
Locking system | threaded joint | |
Spatial orientation | angled | |
Enclosure material | zinc alloy | |
Gland thread | M20 | |
Number of gland holes | 1 | |
Engineering PN | Han 3HPR angled housing M20 |