+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 6B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han® HPR | |
IP rating | IP65, IP68, IP69, IPX9K | |
Locking system | threaded joint | |
Spatial orientation | straight | |
Enclosure material | aluminium alloy | |
Gland thread | M40 | |
Number of gland holes | 1 | |
Body colour | black | |
Engineering PN | Han 6HPR Hood Top M40-SL/HC-Mod 650A4kV | |
Insert mounting | 44x27mm | |
Operating temperature | -40...125°C |