+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19400060501

Enclosure for connectors: HDC; size 6B; for cable; Han® HPR; M25


Manufacturer: HARTING

Manufacturer part number:
19400060501
TME Symbol:
19400060501

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
latch, threaded joint
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Body colour
black
Engineering PN
Han 6HPR Hood Side M25 Toggle lock
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight450 g
Certificates
EAN code5713140129412
See other products in this category: HARTING connectors HARTING,
*
19400060501
0 in TME stock
Net price for quantities from 1 pcs - 84.54 USDGross price for quantities from 1 pcs - 84.54 USD
Net price for quantities from 3 pcs - 71.86 USDGross price for quantities from 3 pcs - 71.86 USD
Net price for quantities from 5 pcs - 59.18 USDGross price for quantities from 5 pcs - 59.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.