+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19400061270

Enclosure for connectors: HDC; size 6B; Han® HPR; angled; M20


Manufacturer: HARTING

Manufacturer part number:
19400061270
TME Symbol:
19400061270

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
2
Body colour
black
Engineering PN
Han 6HPR-HSM2-SL-M20
Operating temperature
-40...125°C
Gross weight822.22 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
19400061270
0 in TME stock
Net price for quantities from 1 pcs - 345.75 USDGross price for quantities from 1 pcs - 345.75 USD
Net price for quantities from 3 pcs - 293.89 USDGross price for quantities from 3 pcs - 293.89 USD
Net price for quantities from 5 pcs - 242.02 USDGross price for quantities from 5 pcs - 242.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.