+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19400101113

Enclosure for connectors: HDC; size 10B; Han® HPR; straight; M40

Manufacturer: HARTING

Manufacturer part number:
19400101113
TME Symbol:
19400101113

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
back side of panel, for cable, for panel mounting
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Body colour
black
Engineering PN
Han 10HPR-PFT housing-M40
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight1.021 kg
Certificates
EAN code5713140129641
See other products in this category: HARTING connectors HARTING,
*
19400101113
0 in TME stock
Net price for quantities from 1 pcs - 202.99 USDGross price for quantities from 1 pcs - 202.99 USD
Net price for quantities from 3 pcs - 172.55 USDGross price for quantities from 3 pcs - 172.55 USD
Net price for quantities from 5 pcs - 142.09 USDGross price for quantities from 5 pcs - 142.09 USD
No. of pieces (Multiplicity: 1)