+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19400160442

Enclosure for connectors: HDC; size 16HPR; for cable; Han® HPR


Manufacturer: HARTING

Manufacturer part number:
19400160442
TME Symbol:
19400160442

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16HPR
Mechanical mounting
for cable
Application - series/manufacturer
Han® HPR
IP rating
IP65, IP68, IP69, IPX9K
Locking system
threaded joint
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Body colour
black
Engineering PN
Han 16HPR enlarged-HTE-SCL-M32-FE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight687 g
Certificates
EAN code5713140172937
See other products in this category: HARTING connectors HARTING,
*
19400160442
0 in TME stock
Net price for quantities from 1 pcs - 138.21 USDGross price for quantities from 1 pcs - 138.21 USD
Net price for quantities from 3 pcs - 117.48 USDGross price for quantities from 3 pcs - 117.48 USD
Net price for quantities from 5 pcs - 96.75 USDGross price for quantities from 5 pcs - 96.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.