+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19410005132

Gasket; Han-Eco® Modular; Application: for M32 cable glands


Manufacturer: HARTING

Manufacturer part number:
19410005132
TME Symbol:
19410005132

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Application - series/manufacturer
Han-Eco® Modular
Connectors application
for M32 cable glands
Cable external diameter
9...14mm
Engineering PN
Han-Eco reducer gasket 9-14mm M32
Gross weight3.38 g
Certificates
EAN code5713140130531

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19410005132
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Net price for quantities from 2500 pcs - 1.86 USDGross price for quantities from 2500 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs