+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19410245405

Protection cover; male; size 24B; Han-Eco® Modular; IP65


Manufacturer: HARTING

Manufacturer part number:
19410245405
TME Symbol:
19410245405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 24B
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
for double latch
Enclosure material
polyamide
Engineering PN
Han-Eco Mod.24-C-f. HBM/HSM/HCC
Gross weight68.5 g
Certificates
EAN code5713140131217

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19410245405
0 in TME stock
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 250 pcs - 14.91 USDGross price for quantities from 250 pcs - 14.91 USD
Net price for quantities from 500 pcs - 14.20 USDGross price for quantities from 500 pcs - 14.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.