+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19411160423

Enclosure for connectors: HDC; size 16B; for cable; IP65; M40


Manufacturer: HARTING

Manufacturer part number:
19411160423
TME Symbol:
19411160423

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® Modular
IP rating
IP65
Locking system
for double latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide
Gland thread
M40
Number of gland holes
1
Width in modules
5
Cable external diameter
16...28mm
Engineering PN
Han-Eco Mod.16-HTE-M40-glanded
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight229 g
Certificates
EAN code5713140131385

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19411160423
0 in TME stock
Net price for quantities from 1 pcs - 39.76 USDGross price for quantities from 1 pcs - 39.76 USD
Net price for quantities from 10 pcs - 36.04 USDGross price for quantities from 10 pcs - 36.04 USD
Net price for quantities from 25 pcs - 34.03 USDGross price for quantities from 25 pcs - 34.03 USD
Net price for quantities from 50 pcs - 32.44 USDGross price for quantities from 50 pcs - 32.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.