+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 16B | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Application - series/manufacturer | Han-Eco® Modular | |
IP rating | IP65 | |
Locking system | with double latch | |
Enclosure material | polyamide | |
Width in modules | 5 | |
Gasket material | FPM | |
Engineering PN | Han-Eco Mod.16 Outd.-HBM | |
Insert mounting | 77.5x27mm |