+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 10B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han-Eco® Modular | |
IP rating | IP65 | |
Locking system | with double latch | |
Spatial orientation | straight | |
Enclosure material | polyamide | |
Gland thread | M32 | |
Width in modules | 4 | |
Cable external diameter | 13...21mm | |
Gasket material | FPM | |
Engineering PN | Han-Eco Mod.10 Outd.-HCC-M32-glanded | |
Insert mounting | 57x27mm |