+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 24B | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Application - series/manufacturer | Han-Eco® Modular | |
IP rating | IP65 | |
Locking system | with double latch | |
Connector variant | with cable gland | |
Enclosure material | polyamide | |
Gland thread | M40 | |
Number of gland holes | 1 | |
Width in modules | 7 | |
Cable external diameter | 16...28mm | |
Gasket material | FPM | |
Engineering PN | Han-Eco Mod.24 Outd.-HSM1-M40-glanded | |
Insert mounting | 104x27mm |