+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1942880000

Connector: pluggable terminal block; male; power supply; 17.1A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1942880000

Alternative designations: SC 3.81/06/180G 3.2SN OR BX

TME Symbol:
1942880000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
17.1A
Rated voltage
0.32kV
Number of pins
6
Spatial orientation
side, straight
Mechanical mounting
for cable, on PCBs
Electrical mounting
soldering, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
orange
Contacts pitch
3.81mm
Height
12.4mm
Alias
SC 3.81/06/180G 3.2SN OR BX
Operating temperature
-50...120°C
Gross weight3.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1942880000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 72.
Multiple of: 1.
Net price for quantities from 72 pcs - 1.39 USDGross price for quantities from 72 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 288 pcs - 1.29 USDGross price for quantities from 288 pcs - 1.29 USD
Net price for quantities from 1008 pcs - 1.23 USDGross price for quantities from 1008 pcs - 1.23 USD