+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19430060256

Enclosure for connectors: HDC; size 6B; for panel mounting; IP66


Manufacturer: HARTING

Manufacturer part number:
19430060256
TME Symbol:
19430060256

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 6B-HSM1-with SL-M25-with cover
Insert mounting
44x27mm
Gross weight215.3 g
Certificates
EAN code5713140177154

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430060256
0 in TME stock
Net price for quantities from 1 pcs - 48.53 USDGross price for quantities from 1 pcs - 48.53 USD
Net price for quantities from 3 pcs - 41.25 USDGross price for quantities from 3 pcs - 41.25 USD
Net price for quantities from 10 pcs - 36.41 USDGross price for quantities from 10 pcs - 36.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.