+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19430100297

Enclosure for connectors: HDC; size 10B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19430100297
TME Symbol:
19430100297

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M32
Number of gland holes
2
Engineering PN
Han-Eco 10B-HSM2-with SL-M32-with cover
Insert mounting
57x27mm
Gross weight250.8 g
Certificates
EAN code5713140178557

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430100297
2 in TME stock
Net price for quantities from 1 pcs - 47.39 USDGross price for quantities from 1 pcs - 47.39 USD
Net price for quantities from 3 pcs - 40.28 USDGross price for quantities from 3 pcs - 40.28 USD
Net price for quantities from 10 pcs - 35.54 USDGross price for quantities from 10 pcs - 35.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts