+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19430160257

Enclosure for connectors: HDC; size 16B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19430160257
TME Symbol:
19430160257

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M32
Number of gland holes
1
Engineering PN
Han-Eco 16B-HSM1-with SL-M32-with cover
Insert mounting
77.5x27mm
Gross weight274.5 g
Certificates
EAN code5713140179868

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430160257
1 in TME stock
Net price for quantities from 1 pcs - 50.68 USDGross price for quantities from 1 pcs - 50.68 USD
Net price for quantities from 3 pcs - 43.08 USDGross price for quantities from 3 pcs - 43.08 USD
Net price for quantities from 10 pcs - 38.02 USDGross price for quantities from 10 pcs - 38.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts