+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19430160298

Enclosure for connectors: HDC; size 16B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19430160298
TME Symbol:
19430160298

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
2
Engineering PN
Han-Eco 16B-HSM2-with SL-M40-with cover
Insert mounting
77.5x27mm
Gross weight314.3 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430160298
2 in TME stock
Net price for quantities from 1 pcs - 50.75 USDGross price for quantities from 1 pcs - 50.75 USD
Net price for quantities from 3 pcs - 43.14 USDGross price for quantities from 3 pcs - 43.14 USD
Net price for quantities from 10 pcs - 38.06 USDGross price for quantities from 10 pcs - 38.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts