+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19430160548

Enclosure for connectors: HDC; size 16B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19430160548
TME Symbol:
19430160548

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for latch
Spatial orientation
angled
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 16B-HSE-for SL-M40
Insert mounting
77.5x27mm
Gross weight250 g
Certificates
EAN code5713140179509

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430160548
0 in TME stock
Net price for quantities from 1 pcs - 38.44 USDGross price for quantities from 1 pcs - 38.44 USD
Net price for quantities from 3 pcs - 32.69 USDGross price for quantities from 3 pcs - 32.69 USD
Net price for quantities from 10 pcs - 28.84 USDGross price for quantities from 10 pcs - 28.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.