+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431060252

Enclosure for connectors: HDC; size 6B; for panel mounting; IP66


Manufacturer: HARTING

Manufacturer part number:
19431060252
TME Symbol:
19431060252

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M32
Number of gland holes
1
Engineering PN
Han-Eco 6B-HSM1-with SL-M32-glanded
Insert mounting
44x27mm
Gross weight222.4 g
Certificates
EAN code5713140177048

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431060252
2 in TME stock
Net price for quantities from 1 pcs - 27.28 USDGross price for quantities from 1 pcs - 27.28 USD
Net price for quantities from 10 pcs - 23.77 USDGross price for quantities from 10 pcs - 23.77 USD
Net price for quantities from 25 pcs - 21.59 USDGross price for quantities from 25 pcs - 21.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts