+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431060447

Enclosure for connectors: HDC; size 6B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19431060447
TME Symbol:
19431060447

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M32
Number of gland holes
1
Engineering PN
Han-Eco 6B-HTE-for SL-M32-glanded
Insert mounting
44x27mm
Gross weight129.2 g
Certificates
EAN code5713140176768

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431060447
0 in TME stock
Net price for quantities from 1 pcs - 33.33 USDGross price for quantities from 1 pcs - 33.33 USD
Net price for quantities from 50 pcs - 27.12 USDGross price for quantities from 50 pcs - 27.12 USD
Net price for quantities from 250 pcs - 24.92 USDGross price for quantities from 250 pcs - 24.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.