+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431100447

Enclosure for connectors: HDC; IP66; for cable; Han-Eco® B; M32


Manufacturer: HARTING

Manufacturer part number:
19431100447
TME Symbol:
19431100447

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP66
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
Locking system
for latch
Connector variant
with cable gland
Spatial orientation
straight
Insert mounting
57x27mm
Gland thread
M32
Enclosure material
polyamide 66
Case
size 10B
Number of gland holes
1
Engineering PN
Han-Eco 10B-HTE-for SL-M32-glanded
Gross weight134.2 g
Certificates
EAN code5713140178120
See other products in this category: HARTING connectors HARTING,
*
19431100447
0 in TME stock
Net price for quantities from 1 pcs - 33.31 USDGross price for quantities from 1 pcs - 33.31 USD
Net price for quantities from 10 pcs - 27.37 USDGross price for quantities from 10 pcs - 27.37 USD
Net price for quantities from 50 pcs - 23.76 USDGross price for quantities from 50 pcs - 23.76 USD
Net price for quantities from 100 pcs - 22.36 USDGross price for quantities from 100 pcs - 22.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.