+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431160448

Enclosure for connectors: HDC; size 16B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19431160448
TME Symbol:
19431160448

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
for latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 16B-HTE-for SL-M40-glanded
Insert mounting
77.5x27mm
Gross weight210.5 g
Certificates
EAN code5713140179479

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431160448
0 in TME stock
Net price for quantities from 1 pcs - 52.26 USDGross price for quantities from 1 pcs - 52.26 USD
Net price for quantities from 5 pcs - 48.40 USDGross price for quantities from 5 pcs - 48.40 USD
Net price for quantities from 10 pcs - 46.24 USDGross price for quantities from 10 pcs - 46.24 USD
Net price for quantities from 25 pcs - 43.35 USDGross price for quantities from 25 pcs - 43.35 USD
Net price for quantities from 50 pcs - 41.27 USDGross price for quantities from 50 pcs - 41.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.