+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431160736

Enclosure for connectors: HDC; size 16B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19431160736
TME Symbol:
19431160736

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 16B-HCC-with DL-M25-glanded
Insert mounting
77.5x27mm
Gross weight250 g
Certificates
EAN code5713140179165

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431160736
0 in TME stock
Net price for quantities from 1 pcs - 45.36 USDGross price for quantities from 1 pcs - 45.36 USD
Net price for quantities from 50 pcs - 42.28 USDGross price for quantities from 50 pcs - 42.28 USD
Net price for quantities from 100 pcs - 39.62 USDGross price for quantities from 100 pcs - 39.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.