+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431240256

Enclosure for connectors: HDC; size 24B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
19431240256
TME Symbol:
19431240256

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
1
Engineering PN
Han-Eco 24B-HSM1-w. SL-M25 w. cov.-gl.
Insert mounting
104x27mm
Connector variant
  • with cable gland
  • with protective cap
Gross weight344.5 g
Certificates
EAN code5713140181267

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431240256
2 in TME stock
Net price for quantities from 1 pcs - 48.15 USDGross price for quantities from 1 pcs - 48.15 USD
Net price for quantities from 3 pcs - 40.93 USDGross price for quantities from 3 pcs - 40.93 USD
Net price for quantities from 10 pcs - 36.11 USDGross price for quantities from 10 pcs - 36.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts