+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19431240738

Enclosure for connectors: HDC; size 24B; for cable; Han-Eco® B


Manufacturer: HARTING

Manufacturer part number:
19431240738
TME Symbol:
19431240738

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 24B-HCC-with DL-M40-glanded
Insert mounting
104x27mm
Gross weight271.8 g
Certificates
EAN code5713140180536

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19431240738
0 in TME stock
Net price for quantities from 1 pcs - 61.55 USDGross price for quantities from 1 pcs - 61.55 USD
Net price for quantities from 50 pcs - 57.35 USDGross price for quantities from 50 pcs - 57.35 USD
Net price for quantities from 100 pcs - 54.29 USDGross price for quantities from 100 pcs - 54.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.