+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1943770000

Connector: pluggable terminal block; female; power supply; 18A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1943770000

Alternative designations: BLZP 5.08HC/21/180 SN OR BX

TME Symbol:
1943770000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
18A
Rated voltage
0.4kV
Number of pins
21
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
PCB
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Body colour
orange
Contacts pitch
5.1mm
Height
16mm
Alias
BLZP 5.08HC/21/180 SN OR BX
Operating temperature
-50...100°C
Gross weight8.5 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1943770000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 12.
Multiple of: 1.
Net price for quantities from 12 pcs - 11.37 USDGross price for quantities from 12 pcs - 11.37 USD