+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19440030301

Enclosure for connectors: HDC; size 3A; Han-INOX; with latch


Manufacturer: HARTING

Manufacturer part number:
19440030301
TME Symbol:
19440030301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
flange (2 holes), for panel mounting
Application - series/manufacturer
Han-INOX
Locking system
with latch
Spatial orientation
straight
Enclosure material
stainless steel
Body colour
inox
Engineering PN
Han INOX 3A Bulkhead Mounted Housing
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight45.9 g
Certificates
EAN code5713140131934
See other products in this category: HARTING connectors HARTING,
*
19440030301
10 in TME stock
Net price for quantities from 1 pcs - 46.41 USDGross price for quantities from 1 pcs - 46.41 USD
Net price for quantities from 3 pcs - 41.53 USDGross price for quantities from 3 pcs - 41.53 USD
Net price for quantities from 5 pcs - 36.64 USDGross price for quantities from 5 pcs - 36.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.