+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19440035426

Protection cover; Han INOX 3A Cover for Male in Housing


Manufacturer: HARTING

Manufacturer part number:
19440035426
TME Symbol:
19440035426

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Engineering PN
Han INOX 3A Cover for Male in Housing
Gross weight26 g
Certificates
EAN code5713140132047
See other products in this category: Other connectors Harting HARTING,
*
19440035426
0 in TME stock
Net price for quantities from 1 pcs - 45.27 USDGross price for quantities from 1 pcs - 45.27 USD
Net price for quantities from 100 pcs - 38.87 USDGross price for quantities from 100 pcs - 38.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.