+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 10B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han-INOX® | |
IP rating | IP65, IP67 | |
Locking system | for double latch | |
Spatial orientation | angled | |
Enclosure material | stainless steel | |
Gland thread | M32 | |
Number of gland holes | 1 | |
Insert mounting | 57x27mm | |
Operating temperature | -40...125°C |