+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19440245405

Protection cover; size 24B; Han-INOX®; IP65,IP67; 104x27mm


Manufacturer: HARTING

Manufacturer part number:
19440245405
TME Symbol:
19440245405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 24B
Application - series/manufacturer
Han-INOX®
IP rating
IP65, IP67
Locking system
for double latch
Enclosure material
stainless steel
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight194.19 g
Certificates
EAN code5713140569027
See other products in this category: HARTING connectors HARTING,
*
19440245405
1 in TME stock
Net price for quantities from 1 pcs - 227.76 USDGross price for quantities from 1 pcs - 227.76 USD
Net price for quantities from 5 pcs - 213.09 USDGross price for quantities from 5 pcs - 213.09 USD
Net price for quantities from 10 pcs - 194.08 USDGross price for quantities from 10 pcs - 194.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.