+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19443100305

Enclosure for connectors: HDC; size 10B; Han-INOX; with latch


Manufacturer: HARTING

Manufacturer part number:
19443100305
TME Symbol:
19443100305

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han-INOX
Locking system
with latch
Spatial orientation
straight
Enclosure material
stainless steel
Body colour
inox
Engineering PN
Han INOX 10B-HBM-SL
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight282.76 g
EAN code5713140132078
See other products in this category: HARTING connectors HARTING,
*
19443100305
1 in TME stock
Net price for quantities from 1 pcs - 140.70 USDGross price for quantities from 1 pcs - 140.70 USD
Net price for quantities from 5 pcs - 129.43 USDGross price for quantities from 5 pcs - 129.43 USD
Net price for quantities from 10 pcs - 121.03 USDGross price for quantities from 10 pcs - 121.03 USD
Net price for quantities from 25 pcs - 110.84 USDGross price for quantities from 25 pcs - 110.84 USD
Net price for quantities from 50 pcs - 106.83 USDGross price for quantities from 50 pcs - 106.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.