+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19443100447

Enclosure for connectors: HDC; IP65; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
19443100447
TME Symbol:
19443100447

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Body material
stainless steel
Enclosure material
stainless steel
Gland thread
M32
Engineering PN
Han INOX 10B-HTE-R-M32
Operating temperature
-40...125°C
Gross weight767.3 g
Certificates
EAN code5713140132085
See other products in this category: Other connectors Harting HARTING,
*
19443100447
0 in TME stock
Net price for quantities from 1 pcs - 188.11 USDGross price for quantities from 1 pcs - 188.11 USD
Net price for quantities from 25 pcs - 156.81 USDGross price for quantities from 25 pcs - 156.81 USD
Net price for quantities from 50 pcs - 147.09 USDGross price for quantities from 50 pcs - 147.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.