+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector accessories | protection cover | |
Case | size 10B | |
Application - series/manufacturer | Han | |
Locking system | for latch | |
Enclosure material | stainless steel | |
Engineering PN | Protect cover Han-INOX f hous. bulkhead | |
Insert mounting | 57x27mm |