+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19446000

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C


Manufacturer: LAPP

Manufacturer part number:
19446000
TME Symbol:
19446000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight99.9 g
Certificates
EAN code4044773087024
See other products in this category: LAPP connectors LAPP,
*
19446000
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 5 pcs - 13.72 USDGross price for quantities from 5 pcs - 13.72 USD
Net price for quantities from 10 pcs - 12.96 USDGross price for quantities from 10 pcs - 12.96 USD
Net price for quantities from 25 pcs - 12.03 USDGross price for quantities from 25 pcs - 12.03 USD
Net price for quantities from 50 pcs - 11.36 USDGross price for quantities from 50 pcs - 11.36 USD
Net price for quantities from 100 pcs - 10.86 USDGross price for quantities from 100 pcs - 10.86 USD
Packaging method by the manufacturer:Cardboard = 5 pcs