+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19450100

Enclosure for connectors: HDC; for cable; angled; M20; IP65; 125°C

Manufacturer: LAPP

Manufacturer part number:
19450100
TME Symbol:
19450100

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled
Gland thread
M20
IP rating
IP65
Enclosure material
aluminium
Body material
aluminum alloy
Operating temperature
125°C
Gross weight113 g
Certificates
EAN code4044773555592
See other products in this category: LAPP connectors LAPP,
*
19450100
0 in TME stock
Net price for quantities from 1 pcs - 37.92 USDGross price for quantities from 1 pcs - 37.92 USD
Net price for quantities from 5 pcs - 34.15 USDGross price for quantities from 5 pcs - 34.15 USD
Net price for quantities from 10 pcs - 28.91 USDGross price for quantities from 10 pcs - 28.91 USD
No. of pieces (Multiplicity: 1)