+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 10A | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han-Eco® A | |
IP rating | IP65 | |
Locking system | with latch | |
Spatial orientation | straight | |
Enclosure material | polyamide | |
Gland thread | M25 | |
Number of gland holes | 1 | |
Insert mounting | 49.5x16mm |