+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19460100546

Enclosure for connectors: HDC; size 10A; for cable; Han-Eco® A

Manufacturer: HARTING

Manufacturer part number:
19460100546
TME Symbol:
19460100546

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10A
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
polyamide
Gland thread
M25
Number of gland holes
1
Insert mounting
49.5x16mm
Gross weight60.5 g
Certificates
EAN code5713140175877

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19460100546
0 in TME stock
Net price for quantities from 1 pcs - 25.89 USDGross price for quantities from 1 pcs - 25.89 USD
Net price for quantities from 50 pcs - 23.37 USDGross price for quantities from 50 pcs - 23.37 USD
Net price for quantities from 100 pcs - 22.08 USDGross price for quantities from 100 pcs - 22.08 USD
Net price for quantities from 250 pcs - 20.02 USDGross price for quantities from 250 pcs - 20.02 USD
Net price for quantities from 500 pcs - 18.33 USDGross price for quantities from 500 pcs - 18.33 USD
No. of pieces (Multiplicity: 1)