+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 16A | |
Mechanical mounting | for cable, for panel mounting | |
Application - series/manufacturer | Han-Eco® A | |
IP rating | IP65 | |
Locking system | with latch | |
Connector variant | with cable gland | |
Spatial orientation | straight | |
Enclosure material | polyamide 66 | |
Gland thread | M20 | |
Number of gland holes | 1 | |
Engineering PN | Han-Eco 16A-HSM1-M20 w. cable gl. | |
Insert mounting | 66x16mm |