+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19461160291

Enclosure for connectors: HDC; size 16A; Han-Eco® A; IP65; M25

Manufacturer: HARTING

Manufacturer part number:
19461160291
TME Symbol:
19461160291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han-Eco® A
IP rating
IP65
Locking system
with latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M25
Number of gland holes
2
Insert mounting
66x16mm
Gross weight131.6 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING
*
19461160291
Product withdrawn from the offer
Use the specification table below to search for similar products