+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19512900

Enclosure for connectors: HDC; size H-A 3; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
19512900
TME Symbol:
19512900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gland thread
M20
Gross weight67.42 g
Certificates
EAN code4044773555349
See other products in this category: LAPP connectors LAPP,
*
19512900
274 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD
Net price for quantities from 5 pcs - 11.26 USDGross price for quantities from 5 pcs - 11.26 USD
Net price for quantities from 10 pcs - 10.69 USDGross price for quantities from 10 pcs - 10.69 USD
Net price for quantities from 20 pcs - 10.17 USDGross price for quantities from 20 pcs - 10.17 USD
Net price for quantities from 30 pcs - 9.86 USDGross price for quantities from 30 pcs - 9.86 USD
Net price for quantities from 50 pcs - 9.52 USDGross price for quantities from 50 pcs - 9.52 USD
Net price for quantities from 100 pcs - 9.13 USDGross price for quantities from 100 pcs - 9.13 USD
Net price for quantities from 250 pcs - 8.74 USDGross price for quantities from 250 pcs - 8.74 USD
Packaging method by the manufacturer:Cardboard = 10 pcs